White Rodgers is a leading manufacturer of electronic components, specializing in controls for HVAC systems. Their product line includes thermostats, gas valves, flame sensors, and other essential components for heating, ventilation, and air conditioning applications.
Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 24 (C.T.)VAC, UL
Power Transformers 115/230Vin 16CT Vout 5A 80VA
General Purpose Relays 2PNO 120VAC
Thermostats 135-175F 40F Diff. W/Adpr Bracket Open
Contactor, DC, solenoid, SPNO, 24VDC, isolated coil, continuous duty
Printed Circuit Transformer Side-Winder, Input Voltage: 120 VAC, Output Vol
PRINTED CIRCUIT TRANSFORMER; Power Rating:12VA; Isolation Transformer Primary Voltages:1 x 115V; Secondary Voltages:2 x 12V; Current Rating:1A; Plug Type:-; Product Range:-; Input Voltage:115VAC; Output Current:1000mA
Power Transformers 56.0VC.T. @ 0.04A Single Primary
PRINTED CIRCUIT TRANSFORMER; Power Rating:12VA; Isolation Transformer Primary Voltages:2 x 115V; Secondary Voltages:2 x 12V; Current Rating:1A; Plug Type:-; Product Range:-; Input Voltage:115VAC; Output Current:1000mA
Power Transformer; Chassis Mount Transformer Type: isolating; Secondary Voltages: 5V; Power Rating: -; Frequency...
Contactor, Power; Single; 100 A (Continous); UL94-V0; 15 VDC; SPNO; 12 degC
Power Transformers 115/230Vin 56VA
D. C. Power Contactor Input D.C. Coil Voltage 12 Volts
Power Transformer 1500Vrms 56VA 5 Terminal Wire Lead Flange Mount
Thermostats 110F in 120F Cut-out Open on Rise
Power Transformers 16.0VC.T. @ 2.00A Single Primary
SEE 576-0133 90-161
SEE 576-0126 90-245
TRANSFORMER, ENGRY LMT; UNIVERSAL; PRI:120/208/240V; SEC:24V; 50VA; 2.08A IO
Thermostats 172-188F Closes