White Rodgers 120-105412 technical specifications.
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Resistance | 16R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 120-105412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.