
White Rodgers 120-901 technical specifications.
| Package/Case | 120 |
| Coil Resistance | 16R |
| Contact Current Rating | 100A |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 120-901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
