
White Rodgers 120-904 technical specifications.
| Package/Case | 100 |
| Coil Resistance | 64R |
| Contact Current Rating | 100A |
| Number of Poles | 1 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 120-904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
