
White Rodgers 120-907 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 100A |
| Contact Material | Silver |
| Current Rating | 12A |
| Depth | 3.25inch |
| Length | 2.5inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges, Brackets |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 8.1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Stud |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 6.000101oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 120-907 to view detailed technical specifications.
No datasheet is available for this part.
