White Rodgers 120-908 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Coil Resistance | 20.8R |
| Contact Material | Silver |
| Current Rating | 100A |
| Depth | 3.25inch |
| Length | 2.5inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets |
| Number of Poles | 1 |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| DC Rated Voltage | 15V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 120-908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.