
White Rodgers 120-914 technical specifications.
| Coil Type | Non-Latching |
| Current Rating | 36A |
| Lead Free | Lead Free |
| Mount | Flanges |
| Termination | Stud |
| Throw Configuration | SPST |
| Weight | 6oz |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers 120-914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
