White Rodgers 122-902 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 2.9inch |
| Length | 3.5inch |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 122-902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.