
White Rodgers 124-114111 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Current Rating | 150A |
| Mount | Flanges |
| Power Consumption | 12W |
| Termination | Stud |
| Throw Configuration | SPST |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 124-114111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
