White Rodgers 124-305111 technical specifications.
| Package/Case | 124 |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 100A |
| Contact Material | Silver, Cadmium |
| Current Rating | 150A |
| Depth | 2.188inch |
| Length | 4.752inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of Poles | 1 |
| Packaging | Bulk |
| Power Consumption | 12W |
| Termination | Stud |
| Throw Configuration | SPDT |
| Width | 3.062inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 124-305111 to view detailed technical specifications.
No datasheet is available for this part.