
White Rodgers 154-908 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 600V |
| Current Rating | 30A |
| Depth | 3.1inch |
| Length | 3.8inch |
| Number of Poles | 3 |
| Series | 154-900 Series |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| Width | 2.7inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 154-908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.