
White Rodgers 3F11-100 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 107 |
| Max Operating Temperature | 42°C |
| Min Operating Temperature | 34°C |
| Mounting Style | SNAP ACTION |
| Output | NO |
| Reach SVHC Compliant | Unknown |
| Switching Temperature | 34°C |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 3F11-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
