
White Rodgers 3F11-120 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Max Operating Temperature | 53°C |
| Min Operating Temperature | 45°C |
| Mounting Style | SNAP ACTION |
| Output | NO |
| Reach SVHC Compliant | Unknown |
| Switching Temperature | 45°C |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 3F11-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.