
White Rodgers 3L02-190 technical specifications.
| Current Rating | 25A |
| Package Quantity | 1 |
| Series | 3L02 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 3L02-190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.