
White Rodgers 3L05-4 technical specifications.
| Current Rating | 72A |
| Mount | Brackets |
| Series | 3L05 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 3L05-4 to view detailed technical specifications.
No datasheet is available for this part.