
White Rodgers 3L05-5 technical specifications.
| Current Rating | 72A |
| Mount | Brackets |
| Series | 3L05 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 3L05-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
