White Rodgers 586-120111 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver |
| Current Rating | 100A |
| Mount | Flanges |
| Power Consumption | 8W |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 586-120111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.