White Rodgers 586-305111 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Current Rating | 150A |
| Mount | Flanges |
| Packaging | Bulk |
| Power Consumption | 12W |
| Termination | Stud |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 586-305111 to view detailed technical specifications.
No datasheet is available for this part.