White Rodgers 586-314111 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 200A |
| Contact Material | Silver, Cadmium |
| Current Rating | 150A |
| Depth | 2.797inch |
| Length | 4.618inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Brackets |
| Number of Poles | 1 |
| Power Consumption | 12W |
| Reach SVHC Compliant | Unknown |
| Series | 586 |
| Termination | Stud |
| Throw Configuration | SPDT |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 586-314111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.