White Rodgers 586-317111 technical specifications.
| Coil Current | 300mA |
| Coil Resistance | 30R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 36V |
| Contact Material | Silver |
| Current Rating | 100A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Termination | Stud |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers 586-317111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.