
White Rodgers 586-907 technical specifications.
| Package/Case | 200 |
| Coil Resistance | 336R |
| Contact Current Rating | 200A |
| Contact Material | Silver |
| Current Rating | 200A |
| Depth | 2.9inch |
| Length | 3.69inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Operating Supply Voltage | 36V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SP |
| DC Rated Voltage | 48V |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 586-907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
