White Rodgers 70-117224 technical specifications.
| Coil Current | 50A |
| Coil Resistance | 60R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 50A |
| Depth | 2.4inch |
| Length | 2.47inch |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Vertical |
| Number of Poles | 1 |
| Power Consumption | 9W |
| Series | 70-11 |
| Termination | Stud |
| Throw Configuration | SPST |
| Weight | 12.479928oz |
| Width | 3.48inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 70-117224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.