White Rodgers 70-120224 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 36V |
| Current Rating | 50A |
| Mount | Flanges |
| Power Consumption | 9W |
| Termination | Stud |
| Throw Configuration | SPST |
| Weight | 12.479928oz |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 70-120224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.