
This contactor relay is rated for 80A and 12V DC supply voltage. It features a single pole, single throw (SPST) configuration and is constructed with copper alloy contacts. The relay is UL approved and suitable for use in applications with a 12V operating supply voltage.
White Rodgers 70-902 technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Current Rating | 80A |
| Mount | Brackets |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Resistance | 16R |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 70-902 to view detailed technical specifications.
No datasheet is available for this part.
