White Rodgers 70-904 technical specifications.
| Approvals | UL |
| Contact Current Rating | 50A |
| Contact Material | Copper Alloy |
| Current Rating | 50A |
| Depth | 2.4inch |
| Length | 2.47inch |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical |
| Number of Poles | 1 |
| Operating Supply Voltage | 36V |
| Throw Configuration | SPST |
| DC Rated Voltage | 36V |
| Width | 3.48inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 70-904 to view detailed technical specifications.
No datasheet is available for this part.