
White Rodgers 70-906 technical specifications.
| Approvals | UL |
| Contact Material | Silver |
| Current Rating | 80A |
| Mount | Brackets |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 70-906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.