This SPST vertical switch has a contact current rating of 80A and is rated for 12V DC. It is constructed with copper alloy and has a maximum operating temperature of 122°C. The switch is designed for vertical mounting and has a throw configuration of SPST. It meets UL approval standards.
White Rodgers 70-914 technical specifications.
| Approvals | UL |
| Contact Current Rating | 80A |
| Contact Material | Copper Alloy |
| Current Rating | 80A |
| Depth | 2.4inch |
| Length | 2.47inch |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.48inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 70-914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.