
White Rodgers 70-922 technical specifications.
| Approvals | UL |
| Contact Current Rating | 80A |
| Contact Material | Copper, Silver |
| Current Rating | 80A |
| Depth | 2.4inch |
| Length | 3.31inch |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Voltage Rating (AC) | 600V |
| Width | 3.48inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 70-922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
