White Rodgers 70320225 technical specifications.
| Coil Current | 80A |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Contact Material | Copper |
| Current Rating | 50A |
| Mount | Flanges |
| Power Consumption | 9W |
| Termination | Stud |
| Throw Configuration | SPDT |
| Weight | 5.660765oz |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 70320225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.