
White Rodgers 90-160 technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 35A |
| Depth | 3.75inch |
| Length | 2.414inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| Width | 2.983inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
