
White Rodgers 90-244 technical specifications.
| Approvals | UL |
| Coil Current | 250mA |
| Coil Resistance | 11R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 40A |
| Depth | 2.61inch |
| Length | 2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Poles | 2 |
| Termination | Quick Connect |
| Throw Configuration | DP |
| Voltage Rating (AC) | 600V |
| Width | 2.313inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.