
White Rodgers 90-249 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Coil Current | 25mA |
| Coil Resistance | 997R |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Current Rating | 40A |
| Depth | 2.61inch |
| Length | 2inch |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Brackets, Flanges |
| Number of Poles | 2 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| Width | 2.313inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
