
White Rodgers 90-340 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 334mA |
| Coil Resistance | 17.5R |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of Poles | 2 |
| Relay Type | Impulse |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
