
White Rodgers 90-342 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 6A |
| Number of Poles | 2 |
| Relay Type | General Purpose |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.