White Rodgers 90-380 technical specifications.
| Package/Case | 125 |
| Coil Current | 125mA |
| Coil Voltage (AC) | 24V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.