
White Rodgers 90-T40F2 technical specifications.
| Approvals | cULus |
| Height | 2.75inch |
| Length | 2.19inch |
| Mount | Panel |
| Termination | Wire Leads |
| Weight | 1.44lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-T40F2 to view detailed technical specifications.
No datasheet is available for this part.
