
White Rodgers 90-T40M1 technical specifications.
| Approvals | cULus |
| Package/Case | 120 |
| Frequency | 60Hz |
| Mount | Box |
| Weight | 1.85lb |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-T40M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
