
White Rodgers 90-T50F3 technical specifications.
| Approvals | cULus |
| Package/Case | 120 |
| Frequency | 60Hz |
| Height | 2.75inch |
| Length | 2.62inch |
| Mount | Panel |
| Termination | Wire Leads |
| Weight | 1.96lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-T50F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.