White Rodgers 90-T50M3 technical specifications.
| Package/Case | 120 |
| Frequency | 60Hz |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Secondary Current | 2.08A |
| Secondary Winding(s) | Single |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-T50M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.