White Rodgers DSW-628 technical specifications.
| Current Rating | 1.4A |
| Output Current | 1.4A |
| Output Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers DSW-628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.