
White Rodgers DSWC-4120 technical specifications.
| Package/Case | 120 |
| Height | 36.53mm |
| Length | 61.11mm |
| Termination | Quick Connect |
| Weight | 7.04oz |
| Width | 34.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers DSWC-4120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
