White Rodgers DSWC-628 technical specifications.
| Height | 50.8mm |
| Length | 82.55mm |
| Termination | Quick Connect |
| Weight | 1.3lb |
| Width | 44.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers DSWC-628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.