White Rodgers DSWC-720 technical specifications.
| Height | 58.75mm |
| Length | 93.68mm |
| Termination | Quick Connect |
| Weight | 1.77lb |
| Width | 47.63mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers DSWC-720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.