White Rodgers P-6412 technical specifications.
| Current Rating | 300mA |
| Height | 60.5mm |
| Output Current | 300mA |
| Output Voltage | 115V |
| Weight | 771g |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers P-6412 to view detailed technical specifications.
No datasheet is available for this part.