White Rodgers P-8396 technical specifications.
| Current Rating | 400mA |
| Height | 44.4mm |
| Output Current | 400mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 73.2mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers P-8396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.