
White Rodgers P-8578 technical specifications.
| Current Rating | 200mA |
| Height | 35.1mm |
| Output Voltage | 24V |
| Width | 60.5mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers P-8578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
