
White Rodgers P-8644 technical specifications.
| Current Rating | 10A |
| Height | 107.9mm |
| Output Current | 10A |
| Termination | Quick Connect |
| Width | 87.38mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers P-8644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
