
White Rodgers P-8674 technical specifications.
| Current Rating | 6A |
| Height | 107.95mm |
| Output Voltage | 36V |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Width | 95.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers P-8674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.