
White Rodgers PPC-18 technical specifications.
| Current Rating | 700mA |
| Output Current | 700mA |
| Output Voltage | 6.3V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers PPC-18 to view detailed technical specifications.
No datasheet is available for this part.
