White Rodgers SPS-1424 technical specifications.
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 600mA |
| Max Output Power | 14.4W |
| Mount | Plug-In |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Negative 2.1mm x 5.5mm x 11mm |
| Output Current | 600mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers SPS-1424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.